Parametric Equivalent

R75QN3150AA00K | |
|---|---|
DigiKey Part Number | 399-R75QN3150AA00K-ND |
Manufacturer | |
Manufacturer Product Number | R75QN3150AA00K |
Description | CAP FILM 0.15UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QN3150AA00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 18 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QN31504000K | KEMET | 0 | R75QN31504000K-ND | kr.3.84330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | kr.3.91366 | kr.1,549.81 |
| Unit Price without VAT: | kr.3.91366 |
|---|---|
| Unit Price with VAT: | kr.4.89208 |


