R75QN24705000J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.62006
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.41057
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.41057
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.45186
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.45186
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.15795
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.04703
Datasheet
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QN24705000J

DigiKey Part Number
399-R75QN24705000J-ND
Manufacturer
Manufacturer Product Number
R75QN24705000J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QN24705000J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50.8 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.594" (15.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75QN24704000JKEMET0399-R75QN24704000J-NDkr.2.62006Parametric Equivalent
MKS4O124705B00JB00WIMA01928-MKS4O124705B00JB00TB-NDkr.3.41057Parametric Equivalent
MKS4O124705B00JD00WIMA01928-MKS4O124705B00JD00TB-NDkr.3.41057Parametric Equivalent
MKS4O124705B00JH00WIMA01928-MKS4O124705B00JH00TR-NDkr.3.45186Parametric Equivalent
MKS4O124705B00JJ00WIMA01928-MKS4O124705B00JJ00TR-NDkr.3.45186Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.62006kr.1,310.03
Manufacturers Standard Package
Unit Price without VAT:kr.2.62006
Unit Price with VAT:kr.3.27508