R73, R47, R75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75RW339050L3J

DigiKey Part Number
399-R75RW339050L3J-ND
Manufacturer
Manufacturer Product Number
R75RW339050L3J
Description
CAP FILM 0.39UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75RW339050L3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
ESR (Equivalent Series Resistance)
8.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.44000kr.37.44
10kr.27.36600kr.273.66
50kr.23.36120kr.1,168.06
108kr.21.99824kr.2,375.81
540kr.19.94513kr.10,770.37
1.080kr.19.30909kr.20,853.82
2.592kr.18.66343kr.48,375.61
Manufacturers Standard Package
Unit Price without VAT:kr.37.44000
Unit Price with VAT:kr.46.80000