Parametric Equivalent

R75QI2820DQ00J | |
|---|---|
DigiKey Part Number | 399-R75QI2820DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75QI2820DQ00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI2820DQ00J Models |
Category | ESR (Equivalent Series Resistance) 19.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI2820JH00J | KEMET | 0 | 399-R75QI2820JH00J-ND | kr.2.61699 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | kr.2.80195 | kr.2,129.48 |
| Unit Price without VAT: | kr.2.80195 |
|---|---|
| Unit Price with VAT: | kr.3.50244 |


