Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QI2470JH00J | |
|---|---|
DigiKey Part Number | 399-R75QI2470JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI2470JH00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI2470JH00J Models |
Category | ESR (Equivalent Series Resistance) 23.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI2470AA00J | KEMET | 0 | 399-R75QI2470AA00J-ND | kr.1.96210 | Parametric Equivalent |
| R75QI2470CK00J | KEMET | 0 | 399-R75QI2470CK00JTR-ND | kr.1.90573 | Parametric Equivalent |
| R75QI2470DQ00J | KEMET | 0 | 399-R75QI2470DQ00JTB-ND | kr.1.86795 | Parametric Equivalent |
| R75QI2470GY00J | KEMET | 0 | 399-R75QI2470GY00JTR-ND | kr.1.92944 | Parametric Equivalent |
| R75QI2470JB00J | KEMET | 0 | 399-R75QI2470JB00J-ND | kr.1.98385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96210 | kr.1,962.10 |
| Unit Price without VAT: | kr.1.96210 |
|---|---|
| Unit Price with VAT: | kr.2.45263 |






