Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QI2330GY00J | |
|---|---|
DigiKey Part Number | 399-R75QI2330GY00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75QI2330GY00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI2330GY00J Models |
Category | ESR (Equivalent Series Resistance) 33.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI23304000J | KEMET | 0 | 399-R75QI23304000J-ND | kr.1.34929 | Parametric Equivalent |
| R75QI2330DQ00J | KEMET | 0 | 399-R75QI2330DQ00JTB-ND | kr.1.37853 | Parametric Equivalent |
| R75QI2330JH00J | KEMET | 0 | 399-R75QI2330JH00J-ND | kr.1.20507 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44108 | kr.1,441.08 |
| Unit Price without VAT: | kr.1.44108 |
|---|---|
| Unit Price with VAT: | kr.1.80135 |




