R75QI2120JE00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17626
Datasheet
0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QI2120JE00J

DigiKey Part Number
399-R75QI2120JE00J-ND
Manufacturer
Manufacturer Product Number
R75QI2120JE00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QI2120JE00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
92.8 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75QI2120AA00JKEMET0399-R75QI2120AA00J-NDkr.1.25722Parametric Equivalent
R75QI2120CK00JKEMET0399-R75QI2120CK00JTR-NDkr.1.32466Parametric Equivalent
R75QI2120DQ00JKEMET0399-R75QI2120DQ00JTB-NDkr.1.29035Parametric Equivalent
R75QI2120JH00JKEMET0399-R75QI2120JH00J-NDkr.1.17626Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.17626kr.2,352.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.17626
Unit Price with VAT:kr.1.47033