
C1210C225K5R1CAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C225K5R1CAUTOTR-ND - Tape & Reel (TR) 399-C1210C225K5R1CAUTOCT-ND - Cut Tape (CT) 399-C1210C225K5R1CAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K5R1CAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K5R1CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.18.14500 | kr.181.45 |
| 50 | kr.15.18300 | kr.759.15 |
| 100 | kr.14.26820 | kr.1,426.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.58290 | kr.7,549.74 |
| 1.200 | kr.12.12689 | kr.14,552.27 |
| 1.800 | kr.11.89838 | kr.21,417.08 |
| 3.000 | kr.11.64516 | kr.34,935.48 |
| 4.200 | kr.11.49703 | kr.48,287.53 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |

