Parametric Equivalent
Parametric Equivalent

PEH536VBG3220M2 | |
|---|---|
DigiKey Part Number | 399-PEH536VBG3220M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH536VBG3220M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536VBG3220M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.4 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A5227M067 | TDK | 0 | 495-B43644A5227M067-ND | kr.30.66354 | Parametric Equivalent |
| MAL219357221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357221E3-ND | kr.36.80980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.51284 | kr.31,512.84 |
| Unit Price without VAT: | kr.31.51284 |
|---|---|
| Unit Price with VAT: | kr.39.39105 |



