Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PN3330JH30K | |
|---|---|
DigiKey Part Number | 399-R75PN3330JH30K-ND |
Manufacturer | |
Manufacturer Product Number | R75PN3330JH30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN3330JH30K Models |
Category | ESR (Equivalent Series Resistance) 9.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PN33304030K | KEMET | 0 | 399-18308-ND | kr.9.57000 | Parametric Equivalent |
| R75PN3330AA30K | KEMET | 9 | 399-R75PN3330AA30K-ND | kr.9.64000 | Parametric Equivalent |
| R75PN3330DQ30K | KEMET | 0 | 399-R75PN3330DQ30KTB-ND | kr.4.42870 | Parametric Equivalent |
| R75PN3330JM30K | KEMET | 0 | 399-R75PN3330JM30K-ND | kr.4.11574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | kr.3.96955 | kr.1,571.94 |
| Unit Price without VAT: | kr.3.96955 |
|---|---|
| Unit Price with VAT: | kr.4.96194 |




