
R75PN3270AA30J | |
|---|---|
DigiKey Part Number | 399-R75PN3270AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75PN3270AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN3270AA30J Models |
Category | ESR (Equivalent Series Resistance) 11.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | kr.3.65038 | kr.1,708.38 |
| Unit Price without VAT: | kr.3.65038 |
|---|---|
| Unit Price with VAT: | kr.4.56298 |

