Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PN3150AA30K | |
|---|---|
DigiKey Part Number | 399-R75PN3150AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R75PN3150AA30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN3150AA30K Models |
Category | ESR (Equivalent Series Resistance) 18 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PN31505030K | KEMET | 0 | 399-R75PN31505030K-ND | kr.3.06108 | Parametric Equivalent |
| R75PN3150DQ30K | KEMET | 0 | 399-R75PN3150DQ30KTB-ND | kr.3.45435 | Parametric Equivalent |
| MKS4J031505B00KB00 | WIMA | 0 | 1928-MKS4J031505B00KB00TB-ND | kr.3.47301 | Parametric Equivalent |
| MKS4J031505B00KD00 | WIMA | 0 | 1928-MKS4J031505B00KD00TB-ND | kr.3.47301 | Parametric Equivalent |
| MKS4J031505B00KH00 | WIMA | 0 | 1928-MKS4J031505B00KH00TR-ND | kr.3.51487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | kr.3.04477 | kr.2,451.04 |
| Unit Price without VAT: | kr.3.04477 |
|---|---|
| Unit Price with VAT: | kr.3.80596 |





