
R75PI312050H3J | |
|---|---|
DigiKey Part Number | 399-R75PI312050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PI312050H3J |
Description | CAP FILM 0.12UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI312050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 13.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.15700 | kr.31.57 |
| 50 | kr.2.42320 | kr.121.16 |
| 100 | kr.2.19680 | kr.219.68 |
| 700 | kr.1.75519 | kr.1,228.63 |
| 1.400 | kr.1.64786 | kr.2,307.00 |
| 2.800 | kr.1.55950 | kr.4,366.60 |
| 5.600 | kr.1.48680 | kr.8,326.08 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

