R75PI2680AA30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80901
Datasheet

Parametric Equivalent


KEMET
In Stock: 800
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91601
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73835
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73835
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.23368
Datasheet
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI2680AA30J

DigiKey Part Number
399-R75PI2680AA30J-ND
Manufacturer
Manufacturer Product Number
R75PI2680AA30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI2680AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23.4 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PI26804030JKEMET0399-12758-NDkr.5.58000Parametric Equivalent
R75PI26805030JKEMET0399-R75PI26805030J-NDkr.1.80901Parametric Equivalent
R75PI268050H3JKEMET800399-R75PI268050H3J-NDkr.4.31000Parametric Equivalent
R75PI2680CK30JKEMET0399-R75PI2680CK30JTR-NDkr.1.91601Parametric Equivalent
R75PI2680DQ30JKEMET0399-R75PI2680DQ30JTB-NDkr.2.05612Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.750kr.1.73835kr.3,042.11
Manufacturers Standard Package
Unit Price without VAT:kr.1.73835
Unit Price with VAT:kr.2.17294