Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI2470DQ30J | |
|---|---|
DigiKey Part Number | 399-R75PI2470DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75PI2470DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI2470DQ30J Models |
Category | ESR (Equivalent Series Resistance) 23.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI2470AA30J | KEMET | 0 | 399-9682-ND | kr.4.49000 | Parametric Equivalent |
| R75PI24704030J | KEMET | 353 | 399-12757-ND | kr.4.94000 | Parametric Equivalent |
| R75PI24705030J | KEMET | 0 | 399-R75PI24705030J-ND | kr.1.37033 | Parametric Equivalent |
| R75PI247050H3J | KEMET | 30 | 399-R75PI247050H3J-ND | kr.3.65000 | Parametric Equivalent |
| R75PI2470GY30J | KEMET | 0 | 399-R75PI2470GY30JTR-ND | kr.1.68033 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.71500 | kr.1,372.00 |
| Unit Price without VAT: | kr.1.71500 |
|---|---|
| Unit Price with VAT: | kr.2.14375 |












