Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI2470CK30K | |
|---|---|
DigiKey Part Number | 399-R75PI2470CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75PI2470CK30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI2470CK30K Models |
Category | ESR (Equivalent Series Resistance) 23.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI24705030K | KEMET | 0 | 399-R75PI24705030K-ND | kr.1.43078 | Parametric Equivalent |
| R75PI2470AA30K | KEMET | 1.940 | 399-R75PI2470AA30K-ND | kr.4.29000 | Parametric Equivalent |
| R75PI2470DQ30K | KEMET | 0 | 399-R75PI2470DQ30KTB-ND | kr.1.51805 | Parametric Equivalent |
| R75PI2470GY30K | KEMET | 0 | 399-R75PI2470GY30KTR-ND | kr.1.45192 | Parametric Equivalent |
| R75PI2470JB30K | KEMET | 0 | 399-R75PI2470JB30K-ND | kr.1.29572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.65968 | kr.2,074.60 |
| Unit Price without VAT: | kr.1.65968 |
|---|---|
| Unit Price with VAT: | kr.2.07460 |









