Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI2390JH30J | |
|---|---|
DigiKey Part Number | 399-R75PI2390JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R75PI2390JH30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI2390JH30J Models |
Category | ESR (Equivalent Series Resistance) 28.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI239050H3J | KEMET | 0 | 399-R75PI239050H3J-ND | kr.3.59000 | Parametric Equivalent |
| R75PI2390CK30J | KEMET | 0 | 399-R75PI2390CK30JTR-ND | kr.1.56470 | Parametric Equivalent |
| R75PI2390DQ30J | KEMET | 0 | 399-R75PI2390DQ30JTB-ND | kr.1.64224 | Parametric Equivalent |
| R75PI2390JE30J | KEMET | 0 | 399-R75PI2390JE30J-ND | kr.1.39286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39286 | kr.2,785.72 |
| Unit Price without VAT: | kr.1.39286 |
|---|---|
| Unit Price with VAT: | kr.1.74108 |





