0.18 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEIF3180KA5N00

DigiKey Part Number
399-LDEIF3180KA5N00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDEIF3180KA5N00
Description
CAP FILM SMD PEN
Customer Reference
Detailed Description
0.18 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEIF3180KA5N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.413" L x 0.311" W (10.50mm x 7.90mm)
Part Status
Obsolete
Height - Seated (Max)
0.106" (2.70mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
120V
Ratings
AEC-Q200
Voltage Rating - DC
250V
Features
High Temperature
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.