R75MR42205040K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.96784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.57177
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.70000
Datasheet
2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MR42205040K

DigiKey Part Number
399-R75MR42205040K-ND
Manufacturer
Manufacturer Product Number
R75MR42205040K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MR42205040K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.2 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.988" (25.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461FI225K400ZKEMET0399-F461FI225K400Z-NDkr.12.96784Parametric Equivalent
R71MR42205000KKEMET0399-R71MR42205000K-NDkr.8.57177Parametric Equivalent
R75MR4220AA40KKEMET0399-11856-NDkr.18.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
288kr.8.88438kr.2,558.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.88438
Unit Price with VAT:kr.11.10548