Parametric Equivalent
Parametric Equivalent

R75MN34705030K | |
|---|---|
DigiKey Part Number | 399-R75MN34705030K-ND |
Manufacturer | |
Manufacturer Product Number | R75MN34705030K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN34705030K Models |
Category | ESR (Equivalent Series Resistance) 8.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MN3470AA30K | KEMET | 657 | 399-R75MN3470AA30K-ND | kr.8.94000 | Parametric Equivalent |
| B32673Z5474K000 | TDK | 0 | B32673Z5474K000-ND | kr.2.56878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.52454 | kr.1,762.27 |
| Unit Price without VAT: | kr.3.52454 |
|---|---|
| Unit Price with VAT: | kr.4.40568 |



