Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MI3330AA30J | |
|---|---|
DigiKey Part Number | 399-R75MI3330AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75MI3330AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3330AA30J Models |
Category | ESR (Equivalent Series Resistance) 14.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MI33304030J | KEMET | 954 | 399-12565-ND | kr.7.54000 | Parametric Equivalent |
| R75MI3330CK30J | KEMET | 0 | 399-R75MI3330CK30JTR-ND | kr.3.97845 | Parametric Equivalent |
| R75MI3330DQ30J | KEMET | 0 | 399-R75MI3330DQ30JTB-ND | kr.3.02903 | Parametric Equivalent |
| R75MI3330JE30J | KEMET | 0 | 399-R75MI3330JE30J-ND | kr.2.67531 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.95647 | kr.2,217.35 |
| Unit Price without VAT: | kr.2.95647 |
|---|---|
| Unit Price with VAT: | kr.3.69559 |





