R75MI26805030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 977
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41753
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41753
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41753
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48209
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.09375
Datasheet

Parametric Equivalent


TDK
In Stock: 1.865
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.03812
Datasheet
0.068 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MI26805030J

DigiKey Part Number
399-R75MI26805030J-ND
Manufacturer
Manufacturer Product Number
R75MI26805030J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MI26805030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23.4 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75MI26804030JKEMET977399-12562-NDkr.4.88000Parametric Equivalent
R75MI2680AA30JKEMET0399-R75MI2680AA30J-NDkr.1.41753Parametric Equivalent
R75MI2680DQ30JKEMET0399-R75MI2680DQ30JTB-NDkr.1.70824Parametric Equivalent
R75MI2680GY30JKEMET0399-R75MI2680GY30JTR-NDkr.1.63514Parametric Equivalent
R75MI2680JB30JKEMET0399-R75MI2680JB30J-NDkr.1.48226Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.52401kr.1,524.01
Manufacturers Standard Package
Unit Price without VAT:kr.1.52401
Unit Price with VAT:kr.1.90501