Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MF22205030J | |
|---|---|
DigiKey Part Number | 399-R75MF22205030J-ND |
Manufacturer | |
Manufacturer Product Number | R75MF22205030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MF22205030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PF2220506AJ | KEMET | 1.800 | R60PF2220506AJ-ND | kr.5.07000 | Parametric Equivalent |
| R60PF2220AA6AJ | KEMET | 0 | 399-R60PF2220AA6AJ-ND | kr.5.07000 | Parametric Equivalent |
| R75MF22204030J | KEMET | 1.363 | 399-18313-ND | kr.4.12000 | Parametric Equivalent |
| R75MF2220AA30J | KEMET | 0 | 399-R75MF2220AA30J-ND | kr.1.19985 | Parametric Equivalent |
| R75MF2220DQ30J | KEMET | 0 | 399-R75MF2220DQ30JTB-ND | kr.1.47164 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.25191 | kr.2,253.44 |
| Unit Price without VAT: | kr.1.25191 |
|---|---|
| Unit Price with VAT: | kr.1.56489 |










