
R75MD2470Z3B0J | |
|---|---|
DigiKey Part Number | 399-R75MD2470Z3B0J-ND |
Manufacturer | |
Manufacturer Product Number | R75MD2470Z3B0J |
Description | CAP FILM 0.047UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MD2470Z3B0J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.417" (10.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 23.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.32400 | kr.43.24 |
| 50 | kr.3.37160 | kr.168.58 |
| 100 | kr.3.07810 | kr.307.81 |
| 500 | kr.2.58368 | kr.1,291.84 |
| 1.000 | kr.2.43063 | kr.2,430.63 |
| 3.000 | kr.2.24165 | kr.6,724.95 |
| 5.000 | kr.2.17177 | kr.10,858.85 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

