Parametric Equivalent
Parametric Equivalent

A50PF11002660K | |
|---|---|
DigiKey Part Number | 399-A50PF11002660KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50PF11002660K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50PF11002660K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 220V | Ratings AEC-Q200 |
Voltage Rating - DC 630V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50PF1100AA60K | KEMET | 0 | 399-A50PF1100AA60K-ND | kr.3.70129 | Parametric Equivalent |
| A50PF1100ZC60K | KEMET | 0 | 399-A50PF1100ZC60K-ND | kr.5.96806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.18471 | kr.18,554.13 |
| Unit Price without VAT: | kr.6.18471 |
|---|---|
| Unit Price with VAT: | kr.7.73089 |



