
R75IW5330AA40K | |
|---|---|
DigiKey Part Number | 399-R75IW5330AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R75IW5330AA40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IW5330AA40K Models |
Category | ESR (Equivalent Series Resistance) 1.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.776" (45.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.108.95567 | kr.9,806.01 |
| Unit Price without VAT: | kr.108.95567 |
|---|---|
| Unit Price with VAT: | kr.136.19459 |

