Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IR43305040K | |
|---|---|
DigiKey Part Number | 399-R75IR43305040K-ND |
Manufacturer | |
Manufacturer Product Number | R75IR43305040K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IR43305040K Models |
Category | ESR (Equivalent Series Resistance) 7.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MR4330AA40K | KEMET | 0 | 399-R60MR4330AA40K-ND | kr.8.59863 | Parametric Equivalent |
| R60MR4330CK40K | KEMET | 0 | 399-R60MR4330CK40KTR-ND | kr.11.67680 | Parametric Equivalent |
| R75IR4330AA40K | KEMET | 0 | 399-R75IR4330AA40K-ND | kr.10.64975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | kr.11.01750 | kr.3,173.04 |
| Unit Price without VAT: | kr.11.01750 |
|---|---|
| Unit Price with VAT: | kr.13.77188 |



