
R75IR43304040J | |
|---|---|
DigiKey Part Number | 399-18295-ND |
Manufacturer | |
Manufacturer Product Number | R75IR43304040J |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IR43304040J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.37000 | kr.22.37 |
| 10 | kr.15.71700 | kr.157.17 |
| 50 | kr.13.07000 | kr.653.50 |
| 288 | kr.11.27247 | kr.3,246.47 |
| 576 | kr.10.77203 | kr.6,204.69 |
| 1.152 | kr.10.35983 | kr.11,934.52 |
| 2.592 | kr.9.96904 | kr.25,839.75 |
| 5.184 | kr.9.69853 | kr.50,277.18 |
| Unit Price without VAT: | kr.22.37000 |
|---|---|
| Unit Price with VAT: | kr.27.96250 |

