Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IN3680DQ40K | |
|---|---|
DigiKey Part Number | 399-R75IN3680DQ40KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75IN3680DQ40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IN3680DQ40K Models |
Category | ESR (Equivalent Series Resistance) 9.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IN36804030K | KEMET | 0 | 399-R60IN36804030K-ND | kr.3.31442 | Parametric Equivalent |
| R60IN36805030K | KEMET | 0 | 399-R60IN36805030K-ND | kr.3.21298 | Parametric Equivalent |
| R60IN3680AA30K | KEMET | 0 | 399-R60IN3680AA30K-ND | kr.3.06068 | Parametric Equivalent |
| R75IN3680AA40K | KEMET | 0 | 399-R75IN3680AA40K-ND | kr.3.43629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | kr.4.13713 | kr.1,919.63 |
| Unit Price without VAT: | kr.4.13713 |
|---|---|
| Unit Price with VAT: | kr.5.17141 |



