Parametric Equivalent

PEH506MBC4220M2 | |
|---|---|
DigiKey Part Number | 399-PEH506MBC4220M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH506MBC4220M2 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 93mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH506MBC4220M2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 93mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELH228M080AR2AA | KEMET | 0 | 399-ELH228M080AR2AA-ND | kr.11.80635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.73879 | kr.14,738.79 |
| Unit Price without VAT: | kr.14.73879 |
|---|---|
| Unit Price with VAT: | kr.18.42349 |


