R75II3680JE40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.50690
Datasheet

Parametric Equivalent


KEMET
In Stock: 589
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.17171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.61984
Datasheet
0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75II3680JE40J

DigiKey Part Number
399-R75II3680JE40J-ND
Manufacturer
Manufacturer Product Number
R75II3680JE40J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75II3680JE40J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.575" (14.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75II36804040JKEMET0399-12748-NDkr.3.50690Parametric Equivalent
R75II368050H4JKEMET589399-R75II368050H4J-NDkr.7.35000Parametric Equivalent
R75II3680AA40JKEMET0399-R75II3680AA40J-NDkr.3.17171Parametric Equivalent
R75II3680DQ40JKEMET0399-R75II3680DQ40JTB-NDkr.3.61984Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.17171kr.3,171.71
Manufacturers Standard Package
Unit Price without VAT:kr.3.17171
Unit Price with VAT:kr.3.96464