Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II3330AA40J | |
|---|---|
DigiKey Part Number | 399-18289-ND |
Manufacturer | |
Manufacturer Product Number | R75II3330AA40J |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II3330AA40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II33304040J | KEMET | 0 | 399-R75II33304040J-ND | kr.2.50487 | Parametric Equivalent |
| R75II33305040J | KEMET | 0 | 399-R75II33305040J-ND | kr.2.42921 | Parametric Equivalent |
| R75II333050H4J | KEMET | 0 | 399-R75II333050H4J-ND | kr.1.83430 | Parametric Equivalent |
| R75II3330DQ40J | KEMET | 0 | 399-R75II3330DQ40JTB-ND | kr.2.64322 | Parametric Equivalent |
| R75II3330JB40J | KEMET | 0 | 399-R75II3330JB40J-ND | kr.2.37717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.43800 | kr.44.38 |
| 50 | kr.3.46540 | kr.173.27 |
| 100 | kr.3.16620 | kr.316.62 |
| 500 | kr.2.66078 | kr.1,330.39 |
| 1.750 | kr.2.39873 | kr.4,197.78 |
| 3.500 | kr.2.28876 | kr.8,010.66 |
| 5.250 | kr.2.23367 | kr.11,726.77 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |








