Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II33304040K | |
|---|---|
DigiKey Part Number | 399-R75II33304040K-ND |
Manufacturer | |
Manufacturer Product Number | R75II33304040K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II33304040K Models |
Category | ESR (Equivalent Series Resistance) 14.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II33305040K | KEMET | 0 | 399-R75II33305040K-ND | kr.2.36658 | Parametric Equivalent |
| R75II3330AA40K | KEMET | 0 | 399-R75II3330AA40K-ND | kr.2.21516 | Parametric Equivalent |
| R75II3330CK40K | KEMET | 0 | 399-R75II3330CK40KTR-ND | kr.2.40001 | Parametric Equivalent |
| R75II3330DQ40K | KEMET | 0 | 399-R75II3330DQ40KTB-ND | kr.2.57843 | Parametric Equivalent |
| R75II3330JB40K | KEMET | 0 | 399-R75II3330JB40K-ND | kr.2.31283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.43864 | kr.2,194.78 |
| Unit Price without VAT: | kr.2.43864 |
|---|---|
| Unit Price with VAT: | kr.3.04830 |









