Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II3270DQ40K | |
|---|---|
DigiKey Part Number | 399-R75II3270DQ40KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75II3270DQ40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II3270DQ40K Models |
Category | ESR (Equivalent Series Resistance) 17.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II32704040K | KEMET | 0 | 399-R75II32704040K-ND | kr.2.21407 | Parametric Equivalent |
| R75II32705040K | KEMET | 0 | 399-R75II32705040K-ND | kr.2.21407 | Parametric Equivalent |
| R75II3270AA40K | KEMET | 0 | 399-R75II3270AA40K-ND | kr.2.07101 | Parametric Equivalent |
| R75II3270JE40K | KEMET | 0 | 399-R75II3270JE40K-ND | kr.2.07101 | Parametric Equivalent |
| R75II3270JH40K | KEMET | 0 | 399-R75II3270JH40K-ND | kr.2.07101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.2.70112 | kr.1,836.76 |
| Unit Price without VAT: | kr.2.70112 |
|---|---|
| Unit Price with VAT: | kr.3.37640 |






