Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II3120DQ30J | |
|---|---|
DigiKey Part Number | 399-R75II3120DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75II3120DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II3120DQ30J Models |
Category | ESR (Equivalent Series Resistance) 13.3 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II31204030J | KEMET | 0 | 399-R75II31204030J-ND | kr.2.41808 | Parametric Equivalent |
| R75II31205030J | KEMET | 0 | 399-R75II31205030J-ND | kr.2.41808 | Parametric Equivalent |
| R75II3120AA30J | KEMET | 0 | 399-R75II3120AA30J-ND | kr.2.26015 | Parametric Equivalent |
| R75II3120CK30J | KEMET | 0 | 399-R75II3120CK30JTR-ND | kr.2.53326 | Parametric Equivalent |
| R75II3120JE30J | KEMET | 0 | 399-R75II3120JE30J-ND | kr.2.26015 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.64980 | kr.2,119.84 |
| Unit Price without VAT: | kr.2.64980 |
|---|---|
| Unit Price with VAT: | kr.3.31225 |







