R75II31204030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46555
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.57943
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19808
Datasheet
0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75II31204030K

DigiKey Part Number
399-R75II31204030K-ND
Manufacturer
Manufacturer Product Number
R75II31204030K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75II31204030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
13.3 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75II31205030KKEMET0399-R75II31205030K-NDkr.2.35233Parametric Equivalent
R75II3120AA30KKEMET0399-R75II3120AA30K-NDkr.2.19808Parametric Equivalent
R75II3120CK30KKEMET0399-R75II3120CK30KTR-NDkr.2.46555Parametric Equivalent
R75II3120DQ30KKEMET0399-R75II3120DQ30KTB-NDkr.2.57943Parametric Equivalent
R75II3120JE30KKEMET0399-R75II3120JE30K-NDkr.2.19808Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.35233kr.2,352.33
Manufacturers Standard Package
Unit Price without VAT:kr.2.35233
Unit Price with VAT:kr.2.94041