R75ID3100AAB0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4.286
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.24198
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.23126
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23252
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23252
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23252
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.22134
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23252
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.22134
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23897
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10297
Datasheet
0.1 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75ID3100AAB0K

DigiKey Part Number
399-R75ID3100AAB0K-ND
Manufacturer
Manufacturer Product Number
R75ID3100AAB0K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75ID3100AAB0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
11.1 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.417" (10.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
140V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520E6104K000TDK4.286495-77142-NDkr.4.31000Parametric Equivalent
B32520E6104K189TDK0B32520E6104K189-NDkr.1.24198Parametric Equivalent
B32520E6104K289TDK0B32520E6104K289-NDkr.1.23126Parametric Equivalent
MKS4G031002E00KA00WIMA01928-MKS4G031002E00KA00TB-NDkr.1.23252Parametric Equivalent
MKS4G031002E00KC00WIMA01928-MKS4G031002E00KC00TB-NDkr.1.23252Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.45017kr.2,175.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.45017
Unit Price with VAT:kr.1.81271