
ALS40A224QP040 | |
|---|---|
DigiKey Part Number | 399-ALS40A224QP040-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A224QP040 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A224QP040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 37.1 A @ 10 kHz |
Part Status Active | Impedance 4 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.569.79896 | kr.54,700.70 |
| Unit Price without VAT: | kr.569.79896 |
|---|---|
| Unit Price with VAT: | kr.712.24870 |

