R75GN41005000J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 529
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.07127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.65633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.07127
Datasheet
1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75GN41005000J

DigiKey Part Number
399-R75GN41005000J-ND
Manufacturer
Manufacturer Product Number
R75GN41005000J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75GN41005000J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.634" (16.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
160V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75GN41004000JKEMET529399-20906-NDkr.10.59000Parametric Equivalent
R75GN4100AA00JKEMET0399-R75GN4100AA00J-NDkr.4.07127Parametric Equivalent
R75GN4100CK00JKEMET0399-R75GN4100CK00JTR-NDkr.4.65633Parametric Equivalent
R75GN4100JE00JKEMET0399-R75GN4100JE00J-NDkr.4.07127Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.4.21230kr.2,106.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.21230
Unit Price with VAT:kr.5.26538