
R75GI34704000J | |
|---|---|
DigiKey Part Number | 399-20905-ND |
Manufacturer | |
Manufacturer Product Number | R75GI34704000J |
Description | CAP FILM 0.47UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GI34704000J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 90V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.61100 | kr.56.11 |
| 50 | kr.4.43920 | kr.221.96 |
| 100 | kr.4.07730 | kr.407.73 |
| 700 | kr.3.36844 | kr.2,357.91 |
| 1.400 | kr.3.19613 | kr.4,474.58 |
| 2.800 | kr.3.05425 | kr.8,551.90 |
| 5.600 | kr.2.93742 | kr.16,449.55 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

