Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75GI3270JH00J | |
|---|---|
DigiKey Part Number | 399-R75GI3270JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R75GI3270JH00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GI3270JH00J Models |
Category | ESR (Equivalent Series Resistance) 17.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75GI32704000J | KEMET | 0 | 399-R75GI32704000J-ND | kr.1.96181 | Parametric Equivalent |
| R75GI32705000J | KEMET | 0 | 399-R75GI32705000J-ND | kr.1.96181 | Parametric Equivalent |
| R75GI3270CK00J | KEMET | 0 | 399-R75GI3270CK00JTR-ND | kr.2.23726 | Parametric Equivalent |
| R75GI3270DQ00J | KEMET | 0 | 399-R75GI3270DQ00JTB-ND | kr.2.34579 | Parametric Equivalent |
| R75GI3270JE00J | KEMET | 0 | 399-R75GI3270JE00J-ND | kr.1.83281 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.1.83281 | kr.3,207.42 |
| Unit Price without VAT: | kr.1.83281 |
|---|---|
| Unit Price with VAT: | kr.2.29101 |






