
R75GD310050B0J | |
|---|---|
DigiKey Part Number | 399-17918-ND |
Manufacturer | |
Manufacturer Product Number | R75GD310050B0J |
Description | CAP FILM 0.1UF 5% 160VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GD310050B0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30900 | kr.33.09 |
| 50 | kr.2.54480 | kr.127.24 |
| 100 | kr.2.31030 | kr.231.03 |
| 500 | kr.1.91342 | kr.956.71 |
| 1.300 | kr.1.75018 | kr.2,275.23 |
| 2.600 | kr.1.65642 | kr.4,306.69 |
| 5.200 | kr.1.57922 | kr.8,211.94 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

