R74NI2120JM00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28785
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28785
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.57245
Datasheet
0.012 µF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R74NI2120JM00K

DigiKey Part Number
399-R74NI2120JM00K-ND
Manufacturer
Manufacturer Product Number
R74NI2120JM00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
53 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1300V (1.3kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R74NI21204000KKEMET0399-R74NI21204000K-NDkr.1.38346Parametric Equivalent
R74NI2120AA00KKEMET0399-R74NI2120AA00K-NDkr.1.28785Parametric Equivalent
R74NI2120JE00KKEMET0399-R74NI2120JE00K-NDkr.1.28785Parametric Equivalent
B32672L1123K289TDK0B32672L1123K289-NDkr.1.57245Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.36735kr.1,367.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.36735
Unit Price with VAT:kr.1.70919