Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R74LI3100AA00J | |
|---|---|
DigiKey Part Number | 399-R74LI3100AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R74LI3100AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74LI3100CK00J | KEMET | 0 | 399-R74LI3100CK00JTR-ND | kr.3.17941 | Parametric Equivalent |
| R76PI3100503EJ | KEMET | 0 | 399-R76PI3100503EJ-ND | kr.6.71287 | Parametric Equivalent |
| R76PI31005050J | KEMET | 0 | 399-R76PI31005050J-ND | kr.6.78000 | Parametric Equivalent |
| B32642H6104J000 | TDK | 1.749 | 495-B32642H6104J000-ND | kr.8.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.86162 | kr.2,861.62 |
| Unit Price without VAT: | kr.2.86162 |
|---|---|
| Unit Price with VAT: | kr.3.57703 |





