Parametric Equivalent
Parametric Equivalent

R74LF2180AA00K | |
|---|---|
DigiKey Part Number | 399-R74LF2180AA00K-ND |
Manufacturer | |
Manufacturer Product Number | R74LF2180AA00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PF2180AA30K | KEMET | 0 | 399-R75PF2180AA30K-ND | kr.1.67788 | Parametric Equivalent |
| R75PF2180DQ30K | KEMET | 0 | 399-R75PF2180DQ30KTB-ND | kr.1.77686 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.1.37915 | kr.1,792.90 |
| Unit Price without VAT: | kr.1.37915 |
|---|---|
| Unit Price with VAT: | kr.1.72394 |


