Parametric Equivalent

R749N13904000K | |
|---|---|
DigiKey Part Number | 399-R749N13904000K-ND |
Manufacturer | |
Manufacturer Product Number | R749N13904000K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 900V 2200V (2.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2200V (2.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 163 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.433" W (41.50mm x 11.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.32922 | kr.1,164.61 |
| Unit Price without VAT: | kr.2.32922 |
|---|---|
| Unit Price with VAT: | kr.2.91153 |

