R46KF2220CKN0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04786
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08595
Datasheet

Parametric Equivalent


KEMET
In Stock: 891
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.860
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03941
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17341
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.000
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.426
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25951
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.55159
Datasheet
0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2220CKN0M

DigiKey Part Number
399-R46KF2220CKN0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R46KF2220CKN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2220CKN0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AE223M310AKEMET0399-F861AE223M310A-NDkr.1.04786Parametric Equivalent
F861AE223M310CKEMET0399-F861AE223M310C-NDkr.1.01250Parametric Equivalent
F861AE223M310LKEMET0399-F861AE223M310LTR-NDkr.1.12738Parametric Equivalent
F861AE223M310RKEMET0399-F861AE223M310RTB-NDkr.1.08595Parametric Equivalent
R463F222000N0MKEMET891399-5922-NDkr.3.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.48627kr.2,229.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.48627
Unit Price with VAT:kr.1.85784