R747N1820JE00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.13732
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.51756
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.53037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.66904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.81416
Datasheet
8200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747N1820JE00J

DigiKey Part Number
399-R747N1820JE00J-ND
Manufacturer
Manufacturer Product Number
R747N1820JE00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
78 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.594" (15.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75UN1820AA30JKEMET0399-R75UN1820AA30J-NDkr.3.13732Parametric Equivalent
R76UN18205030JKEMET0399-R76UN18205030J-NDkr.3.51756Parametric Equivalent
R76UN1820DQ30JKEMET0399-R76UN1820DQ30JTB-NDkr.4.53037Parametric Equivalent
R76UN1820SE00JKEMET0399-R76UN1820SE00J-NDkr.3.66904Parametric Equivalent
R76UN1820SE30JKEMET0399-R76UN1820SE30J-NDkr.3.81416Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
805kr.2.58160kr.2,078.19
Manufacturers Standard Package
Unit Price without VAT:kr.2.58160
Unit Price with VAT:kr.3.22700