R747I1680JH00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.94948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.82434
Datasheet
6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747I1680JH00J

DigiKey Part Number
399-R747I1680JH00J-ND
Manufacturer
Manufacturer Product Number
R747I1680JH00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
94 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.535" (13.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I1680AA00JKEMET0399-R747I1680AA00J-NDkr.2.06538Parametric Equivalent
R747I1680CK00JKEMET0399-R747I1680CK00JTR-NDkr.1.94948Parametric Equivalent
R747I1680DQ00JKEMET0399-R747I1680DQ00JTB-NDkr.2.09302Parametric Equivalent
R747I1680JE00JKEMET0399-R747I1680JE00J-NDkr.1.78091Parametric Equivalent
R747I1680JM00JKEMET0399-R747I1680JM00J-NDkr.1.82434Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.80043kr.1,800.43
Manufacturers Standard Package
Unit Price without VAT:kr.1.80043
Unit Price with VAT:kr.2.25054