Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R747I14704000J | |
|---|---|
DigiKey Part Number | 399-R747I14704000J-ND |
Manufacturer | |
Manufacturer Product Number | R747I14704000J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I14705000J | KEMET | 0 | 399-R747I14705000J-ND | kr.1.52977 | Parametric Equivalent |
| R747I1470DQ00J | KEMET | 0 | 399-R747I1470DQ00JTB-ND | kr.1.53013 | Parametric Equivalent |
| R747I1470JE00J | KEMET | 0 | 399-R747I1470JE00J-ND | kr.1.26698 | Parametric Equivalent |
| R747I1470JH00J | KEMET | 0 | 399-R747I1470JH00J-ND | kr.1.26698 | Parametric Equivalent |
| R747I1470JM00J | KEMET | 0 | 399-R747I1470JM00J-ND | kr.1.50721 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.36127 | kr.1,225.14 |
| Unit Price without VAT: | kr.1.36127 |
|---|---|
| Unit Price with VAT: | kr.1.70159 |


